Vishay 2N4391-E3 technical specifications.
| Package/Case | TO-206AA |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 30R |
| Gate to Source Voltage (Vgs) | -40V |
| Input Capacitance | 14pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N4391-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
