
N-channel JFET transistor for general-purpose small signal applications. Features a TO-18 hermetically sealed package with 3 pins, suitable for through-hole mounting. Offers a continuous drain current of 5mA, a current rating of 50mA, and a drain-to-source resistance of 100 Ohms. Operates within a temperature range of -55°C to 200°C with a maximum power dissipation of 1.8W. Includes a gate-to-source voltage of -40V and an input capacitance of 14pF.
Vishay 2N4393-E3 technical specifications.
| Package/Case | TO-206AA |
| Continuous Drain Current (ID) | 5mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 100R |
| Gate to Source Voltage (Vgs) | -40V |
| Height | 5.33mm |
| Input Capacitance | 14pF |
| Length | 5.84mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| On-State Resistance | 100R |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 15ns |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N4393-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
