Vishay 2N4856JANTX technical specifications.
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Vishay 2N4856JANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
