Vishay 2N5114 technical specifications.
| Package/Case | TO-18-3 |
| Continuous Drain Current (ID) | -90mA |
| Current Rating | -50mA |
| Drain to Source Resistance | 75R |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 2N5114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
