
Vishay 2N5114-E3 technical specifications.
| Package/Case | TO-206AA |
| Continuous Drain Current (ID) | -90mA |
| Current Rating | -50mA |
| Drain to Source Resistance | 75R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N5114-E3 to view detailed technical specifications.
No datasheet is available for this part.