
Vishay 2N5116JANTX technical specifications.
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N5116JANTX to view detailed technical specifications.
No datasheet is available for this part.
