The 2N5198 is a N-CHANNEL JFET with a continuous drain current of 7mA and a gate to source voltage of -50V. It is packaged in a TO-71 case and is mounted through a hole. The device operates over a temperature range of -55°C to 150°C. The 2N5198 is not RoHS compliant.
Vishay 2N5198 technical specifications.
| Package/Case | TO-71 |
| Continuous Drain Current (ID) | 7mA |
| Current Rating | 50mA |
| Gate to Source Voltage (Vgs) | -50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 2N5198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.