Small Signal Field-Effect Transistor, N-Channel, Junction FET,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 2N5199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-71 |
| Continuous Drain Current (ID) | 7mA |
| Current Rating | 50mA |
| Gate to Source Voltage (Vgs) | -50V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 2N5199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.