
The 2N5204 is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 200mA and an RMS current of 35A. The device is packaged in a TO-48 package and is mounted on a stud with a chassis mount. It is not RoHS compliant.
Vishay 2N5204 technical specifications.
| Package/Case | TO-48 |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RMS Current (Irms) | 35A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 2N5204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
