
Vishay 2N5207 technical specifications.
| Package/Case | TO-48 |
| Current Rating | 22A |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 2N5207 to view detailed technical specifications.
No datasheet is available for this part.
