Vishay 2N5432 technical specifications.
| Package/Case | TO-52-3 |
| Continuous Drain Current (ID) | 150mA |
| Current Rating | 100mA |
| Drain to Source Resistance | 5R |
| Gate to Source Voltage (Vgs) | -25V |
| Input Capacitance | 30pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 2N5432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
