
Vishay 2N6659-E3 technical specifications.
| Package/Case | TO-205AD |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Mount | Through Hole |
| Nominal Vgs | 1.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N6659-E3 to view detailed technical specifications.
No datasheet is available for this part.
