
N-channel Junction Field-Effect Transistor (JFET) in a TO-205AD package for through-hole mounting. Features a 60V drain-to-source breakdown voltage and a continuous drain current of 990mA. Offers a low drain-to-source resistance of 3 Ohms and a gate-to-source voltage rating of 20V. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 6.25W. Tin-matte contact plating and RoHS compliance ensure reliable performance.
Vishay 2N6660-E3 technical specifications.
| Package/Case | TO-205AD |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 990mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.6mm |
| Input Capacitance | 50pF |
| Length | 9.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Mount | Through Hole |
| Nominal Vgs | 1.7V |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Rds On Max | 3R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N6660-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
