
The 2N687 thyristor from Vishay is a stud mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 300V and a hold current of 20mA. The device is packaged in a TO-48-3 case and is available in a quantity of 100 in bulk packaging. The 2N687 is not RoHS compliant.
Vishay 2N687 technical specifications.
| Package/Case | TO-48-3 |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 2N687 to view detailed technical specifications.
No datasheet is available for this part.
