
The 2N691 thyristor is packaged in a TO-48-3 case and is designed for stud mount on a chassis. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The device can handle a hold current of 20mA and an RMS current of 25A. The 2N691 is not RoHS compliant.
Vishay 2N691 technical specifications.
| Package/Case | TO-48-3 |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 2N691 to view detailed technical specifications.
No datasheet is available for this part.
