
N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 60V drain-source voltage rating and a continuous drain current of 0.115A. This 1-element, 3-terminal device is housed in a SOT-23 package.
Vishay 2N7002 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2N7002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.