
N-channel MOSFET, TO-236 package, surface mount. Features 60V drain-source voltage, 240mA continuous drain current, and 3 Ohm maximum drain-source on-resistance. Operates from -55°C to 150°C with 350mW power dissipation. Includes 2V threshold voltage and 21pF input capacitance. ROHS compliant with tin/matte contact plating.
Vishay 2N7002E-T1-E3 technical specifications.
| Package/Case | TO-236 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 240mA |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 3R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 21pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N7002E-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
