The Vishay 2PSS50 film capacitor features a capacitance of 0.05uF and a DC rated voltage of 200V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through-hole mounting and has dimensions of 9.65mm in width, 22.86mm in length, and 15.67mm in height.
Vishay 2PSS50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.65 |
| Length | 22.86 |
| Manufacturer Series | PS |
| Capacitance | 0.05 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Series | TYPE PS |
| Height | 15.67 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2PSS50 to view detailed technical specifications.
No datasheet is available for this part.