Vishay 300U30A technical specifications.
| Current Rating | 30A |
| Forward Current | 300A |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 40mA |
| Mount | Stud |
| Output Current | 300A |
| Peak Non-Repetitive Surge Current | 6.85kA |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 300U30A to view detailed technical specifications.
No datasheet is available for this part.