
Vishay 300U60A technical specifications.
| Current Rating | 300A |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Stud |
| Output Current | 300A |
| Peak Non-Repetitive Surge Current | 6.85kA |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 300U60A to view detailed technical specifications.
No datasheet is available for this part.