Vishay 301CNQ040PBF technical specifications.
| Capacitance | 5.2nF |
| Package/Case | TO-244 |
| Current Rating | 300A |
| Forward Current | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 16kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 301CNQ040PBF to view detailed technical specifications.
No datasheet is available for this part.