Vishay 301U200 technical specifications.
| Forward Current | 330A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Max Reverse Current | 15mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 8.64kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 301U200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.