Vishay 305C22 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Manufacturer Series | 305C |
| Resistance | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 305C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.