Vishay 305UR200 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 8.64kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 305UR200 to view detailed technical specifications.
No datasheet is available for this part.