Vishay 307C1362 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 25 |
| Terminal Placement | RADIAL |
| Manufacturer Series | 307C |
| Resistance | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 307C1362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.