Vishay 307C1531 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 30 |
| Manufacturer Series | 307C1531 |
| Resistance | 22 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 307C1531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.