Vishay 30ACD15 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Diameter | 37mm |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Series | AC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30ACD15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.