
Vishay 30BQ015TR technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 4mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 650A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30BQ015TR to view detailed technical specifications.
No datasheet is available for this part.