
The 30BQ015TRPBF is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 15V and a maximum reverse current of 4mA. The diode is lead free and RoHS compliant, packaged in a tape and reel format. It can handle a peak non-repetitive surge current of 650A and has a forward current of 3A.
Vishay 30BQ015TRPBF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 4mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 650A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30BQ015TRPBF to view detailed technical specifications.
No datasheet is available for this part.
