Vishay 30BQ040PBF technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 230pF |
| Package/Case | SMC |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Box |
| Peak Non-Repetitive Surge Current | 2kA |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30BQ040PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
