
The 30BQ040TR is a general purpose rectifier diode from Vishay with a maximum reverse voltage of 40V and average rectified current of 3A. It features a surface mount package and operates over a temperature range of -55°C to 150°C. The diode is lead free and available in a tape and reel packaging format with 3000 units per package.
Vishay 30BQ040TR technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2kA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30BQ040TR to view detailed technical specifications.
No datasheet is available for this part.