Schottky rectifier diode for general-purpose applications. Features a 60V DC rated voltage and 3A average rectified current. Surface mountable in an SMC package, it offers a 4A current rating and a maximum surge current of 1.2kA. Operating temperature range spans from -55°C to 150°C, with a reverse leakage current of 500µA at its maximum reverse voltage. Capacitance is 180pF.
Vishay 30BQ060 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 180pF |
| Package/Case | SMC |
| Current Rating | 4A |
| Forward Current | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 1.2kA |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30BQ060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.