
The 30CPF06PBF is a general purpose rectifier with a maximum reverse voltage of 600V and an average rectified current of 30A. It is packaged in a TO-247-3 case and is designed for through hole mounting. The device has a reverse recovery time of 160ns and is RoHS compliant. It is available in quantities of 500 and is packaged in a rail/Tube format.
Vishay 30CPF06PBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-3 |
| Current Rating | 30A |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 160ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CPF06PBF to view detailed technical specifications.
No datasheet is available for this part.
