Vishay 30CPH03PBF technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 45pF |
| Package/Case | TO-247-3 |
| Current | 30A |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CPH03PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
