
The 30CPQ060 is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum forward current rating of 30A and a maximum reverse voltage rating of 60V. The diode is packaged in a TO-247AC package and is available in quantities of 500. The 30CPQ060 is not RoHS compliant.
Vishay 30CPQ060 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Contact Plating | Tin, Lead |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 1.02kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.02kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30CPQ060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
