Vishay 30CPQ060PBF technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 720pF |
| Current | 30A |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 800uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 1.02kA |
| RoHS Compliant | Yes |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CPQ060PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
