
The 30CPQ080PBF is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 80V and a maximum reverse current of 550uA. The device is packaged in a TO-247-3 package and is available in quantities of 500. It is RoHS compliant and features a tin, matte contact plating.
Vishay 30CPQ080PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Contact Plating | Tin, Matte |
| Current | 30A |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 550uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 920A |
| RoHS Compliant | Yes |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CPQ080PBF to view detailed technical specifications.
No datasheet is available for this part.
