
Vishay 30CPQ100PBF technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 500pF |
| Package/Case | TO-247AC |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 920A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CPQ100PBF to view detailed technical specifications.
No datasheet is available for this part.
