Vishay 30CPU04PBF technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 28pF |
| Package/Case | TO-247AC |
| Current Rating | 30A |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 46ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CPU04PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.