
The 30CTH02SPBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 200A. The diode has a forward current rating of 30A and a reverse recovery time of 35ns. It is lead free and RoHS compliant, making it suitable for surface mount applications in a D2PAK-3 package.
Vishay 30CTH02SPBF technical specifications.
| Average Rectified Current | 15A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CTH02SPBF to view detailed technical specifications.
No datasheet is available for this part.
