Vishay 30CTH02STRL technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| Series | FRED Pt™ |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30CTH02STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.