Vishay 30CTH03PBF technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 40uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 36ns |
| Reverse Recovery Time-Max | 36ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CTH03PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.