Vishay 30CTQ040PBF technical specifications.
| Average Rectified Current | 30A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CTQ040PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
