
Vishay 30CTQ045-1PBF technical specifications.
| Capacitance | 900pF |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 1.06kA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CTQ045-1PBF to view detailed technical specifications.
No datasheet is available for this part.
