The 30CTQ045PBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 45V and a peak non-repetitive surge current of 1.06kA. The diode is packaged in a TO-220AB case and is available in a lead free version. It is RoHS compliant and suitable for use in a variety of applications.
Vishay 30CTQ045PBF technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 900pF |
| Package/Case | TO-220AB |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.06kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CTQ045PBF to view detailed technical specifications.
No datasheet is available for this part.
