Vishay 30CTQ060PBF technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 720pF |
| Package/Case | TO-220AB |
| Current | 15A |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CTQ060PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
