
Vishay 30CTQ060STRRPBF technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 800uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30CTQ060STRRPBF to view detailed technical specifications.
No datasheet is available for this part.
