Vishay 30D106G025BB2 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| RoHS Compliant | No |
| Series | 30D |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30D106G025BB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.