Vishay 30D107M010BB2A technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 3.561R |
| Length | 0.689inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 560 |
| Packaging | Bulk |
| Ripple Current | 147mA |
| RoHS Compliant | No |
| Series | 30D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30D107M010BB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.