Vishay 30D107M035DC2A technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 9.5mm |
| ESR (Equivalent Series Resistance) | 2.74R |
| Leakage Current | 13.84uA |
| Length | 0.807inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 510 |
| Packaging | Bulk |
| Ripple Current | 212mA |
| RoHS Compliant | No |
| Series | 30D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30D107M035DC2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.